
* Images are for reference only
SLPX561M200C3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX561M200C3P3
- JLCPCB Part #
- C2620854
- Package
- Plugin,D25xL30mm
- Description
- ±20% 2.15A@120Hz 10mm 200V 355mΩ@120Hz 560uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4835
200+
$0.5745
500+
$0.5550
1000+
$0.5445