
* Images are for reference only
SLPX151M450A7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX151M450A7P3
- JLCPCB Part #
- C2620969
- Package
- Plugin,D22xL42mm
- Description
- ±20% 1.18A@120Hz 10mm 450V 1.77Ω@120Hz 150uF Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1105
200+
$0.8175
500+
$0.7890
1000+
$0.7740
Related Products