
* Images are for reference only
SLP271M315C5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP271M315C5P3
- JLCPCB Part #
- C2620979
- Package
- Plugin,D25xL37mm
- Description
- 1.16A@120Hz ±20% 10mm 315V 1.229Ω@120Hz 270uF Plugin,D25xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0970
200+
$0.8115
500+
$0.7830
1000+
$0.7695
Related Products