This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SLP332M063C5P3

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP332M063C5P3
JLCPCB Part #
C2620996
Package
Plugin,D25xL35mm
Description
±20% 2.39A@120Hz 10mm 63V 121mΩ@120Hz 3300uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6680
200+ $0.6465
500+ $0.6240
1000+ $0.6120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons