This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SLP562M063H5P3

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP562M063H5P3
JLCPCB Part #
C2621223
Package
Plugin,D35xL35mm
Description
±20% 3.3A@120Hz 10mm 63V 71mΩ@120Hz 5600uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 40

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6235
200+ $1.0155
500+ $0.9795
1000+ $0.9615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons