This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SLP183M035H7P3

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP183M035H7P3
JLCPCB Part #
C2621307
Package
Plugin,D35xL40mm
Description
±20% 4.51A@120Hz 10mm 35V 29mΩ@120Hz 18000uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 40

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8155
200+ $1.0905
500+ $1.0515
1000+ $1.0320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons