
* Images are for reference only
LP181M250C3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP181M250C3P3
- JLCPCB Part #
- C2621369
- Package
- Plugin,D25xL30mm
- Description
- 686mA@120Hz ±20% 10mm 250V 1.4Ω@120Hz 180uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.1940
200+
$1.2600
30+
$3.2535