
* Images are for reference only
SLP223M035H4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP223M035H4P3
- JLCPCB Part #
- C2621376
- Package
- Plugin,D35xL45mm
- Description
- 5.24A@120Hz ±20% 10mm 35V 24mΩ@120Hz 22000uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2955
200+
$1.2765
500+
$1.2315
1000+
$1.2090
Related Products