
* Images are for reference only
SLPX821M160C5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX821M160C5P3
- JLCPCB Part #
- C2621406
- Package
- Plugin,D25xL35mm
- Description
- 2.65A@120Hz ±20% 10mm 160V 243mΩ@120Hz 820uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6110
200+
$0.6240
500+
$0.6030
1000+
$0.5910