
* Images are for reference only
SLP272M100E7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP272M100E7P3
- JLCPCB Part #
- C2621418
- Package
- Plugin,D30xL40mm
- Description
- 2.86A@120Hz ±20% 10mm 100V 98mΩ@120Hz 2700uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.2345
200+
$1.3020
30+
$3.3645