
* Images are for reference only
381LQ823M010A452
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LQ823M010A452
- JLCPCB Part #
- C2621632
- Package
- Plugin,D35xL47mm
- Description
- ±20% 6.1A@120Hz 10mm 10V 21mΩ@120Hz 82000uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6945
200+
$1.4295
500+
$1.3800
1000+
$1.3545