
* Images are for reference only
LPX821M200H3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LPX821M200H3P3
- JLCPCB Part #
- C2621645
- Package
- Plugin,D35xL30mm
- Description
- 2.7A@120Hz ±20% 10mm 200V 243mΩ@120Hz 820uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7295
200+
$1.8315
500+
$1.7670
1000+
$1.7355