
* Images are for reference only
NLW15-12
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- NLW15-12
- JLCPCB Part #
- C2621715
- Package
- Plugin,D7.1xL14.5mm
- Description
- 15uF 12V 17.7Ω@120Hz -10%~+75% 56mA@120Hz Plugin,D7.1xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8055
200+
$1.4730
500+
$1.4205
1000+
$1.3950