
* Images are for reference only
WBR100-35A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WBR100-35A
- JLCPCB Part #
- C2621765
- Package
- Plugin,D10.2xL22.4mm
- Description
- 100uF 35V 4.4Ω@120Hz -10%~+150% 86mA@120Hz Plugin,D10.2xL22.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7075
200+
$2.2095
500+
$2.1315
1000+
$2.0925