
* Images are for reference only
CG252U050U3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CG252U050U3C
- JLCPCB Part #
- C2622173
- Package
- Bolt,D44.45xL79.38mm
- Description
- 50V 2500uF -10%~+75% 6A@120Hz 37mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8170
200+
$9.2175
500+
$8.8935
1000+
$8.7330
Related Products