
* Images are for reference only
CGS143U063R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS143U063R4C
- JLCPCB Part #
- C2622204
- Package
- Bolt,D34.93xL104.78mm
- Description
- 63V 14000uF -10%~+75% 8.1A@120Hz 19mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7545
200+
$11.9025
500+
$11.4840
1000+
$11.2770
Related Products