
* Images are for reference only
CGS402U100R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS402U100R4C
- JLCPCB Part #
- C2622216
- Package
- Bolt,D34.93xL104.78mm
- Description
- 100V 4000uF -10%~+75% 6.2A@120Hz 31mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.7090
200+
$9.1920
30+
$23.7495
Related Products