
* Images are for reference only
380LX471M500A062
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX471M500A062
- JLCPCB Part #
- C2622226
- Package
- Plugin,D35xL65mm
- Description
- ±20% 2.58A@120Hz 10mm 500V 428mΩ@120Hz 470uF Plugin,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3165
200+
$7.0890
500+
$6.8400
1000+
$6.7170
Related Products