
* Images are for reference only
CGS253U016V2C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS253U016V2C
- JLCPCB Part #
- C2622424
- Package
- Bolt,D50.8xL53.98mm
- Description
- 16V 25000uF -10%~+75% 6.1A@120Hz 31mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8790
200+
$11.9505
500+
$11.5305
1000+
$11.3220
Related Products