
* Images are for reference only
CGS751T500U4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS751T500U4C
- JLCPCB Part #
- C2622451
- Package
- Bolt,D44.45xL104.78mm
- Description
- 500V 750uF -10%~+50% 3.6A@120Hz 136mΩ@120Hz Bolt,D44.45xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.7705
200+
$24.2925
500+
$23.4390
1000+
$23.0160
Related Products
CGS451T500R4C
Cornell Dubilier Electronics
$102.63
CGS951T500V4C
Cornell Dubilier Electronics
$83.58
CGS253U050U4C
Cornell Dubilier Electronics
$45.97
CGS402T200U4C
Cornell Dubilier Electronics
$53.47
CGS152T350U4C
Cornell Dubilier Electronics
$70.97
CGS234U6R3U4C
Cornell Dubilier Electronics
$52.02