
* Images are for reference only
CGH102T450V3L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH102T450V3L
- JLCPCB Part #
- C2622570
- Package
- Bolt,D50.8xL92.08mm
- Description
- 450V 1000uF -10%~+50% 4.8A@120Hz 83.4mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6770
200+
$22.7085
500+
$21.9105
1000+
$21.5160
Related Products