
* Images are for reference only
CGS621T500U3L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS621T500U3L
- JLCPCB Part #
- C2622589
- Package
- Bolt,D44.45xL92.08mm
- Description
- 500V 620uF -10%~+50% 3.2A@120Hz 164mΩ@120Hz Bolt,D44.45xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.3725
200+
$21.4290
500+
$20.6760
1000+
$20.3040