
* Images are for reference only
MLP132M150EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP132M150EB1D
- JLCPCB Part #
- C2622731
- Package
- Plugin
- Description
- 1300uF 150V 143mΩ@120Hz 5A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.2560
200+
$34.5420
500+
$33.3270
1000+
$32.7285
Related Products