
* Images are for reference only
CGS622T300W5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS622T300W5L
- JLCPCB Part #
- C2622946
- Package
- Bolt,D76.2xL104.78mm
- Description
- 300V 6200uF -10%~+50% 10.6A@120Hz 29mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.6790
200+
$52.1190
500+
$50.2875
1000+
$49.3830
Related Products