
* Images are for reference only
CGH172T500V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH172T500V5L
- JLCPCB Part #
- C2622966
- Package
- Bolt,D50.8xL142.88mm
- Description
- 500V 1700uF -10%~+50% 4A@120Hz 149mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.2950
200+
$43.8435
500+
$42.3030
1000+
$41.5425
Related Products