
* Images are for reference only
381LX222M035H012
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX222M035H012
- JLCPCB Part #
- C2623846
- Package
- Plugin,D22xL27mm
- Description
- ±20% 1.4A@120Hz 10mm 35V 200mΩ@120Hz 2200uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1535
200+
$0.4470
500+
$0.4320
1000+
$0.4230