
* Images are for reference only
SLP153M035E4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP153M035E4P3
- JLCPCB Part #
- C2623865
- Package
- Plugin,D30xL45mm
- Description
- ±20% 3.9A@120Hz 10mm 35V 35mΩ@120Hz 15000uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3625
200+
$0.9150
500+
$0.8820
1000+
$0.8670
Related Products