
* Images are for reference only
SLPX561M180A5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX561M180A5P3
- JLCPCB Part #
- C2648624
- Package
- Plugin,D22xL35mm
- Description
- ±20% 2.25A@120Hz 10mm 180V 355mΩ@120Hz 560uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3170
200+
$0.5100
500+
$0.4920
1000+
$0.4830
Related Products