
* Images are for reference only
A22NL-BNA-TWA-G101-YC
- Manufacturer
- Omron Electronics
- MFR.Part #
- A22NL-BNA-TWA-G101-YC
- JLCPCB Part #
- C2707076
- Package
- -
- Description
- - Pre-ordered Products ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4900
200+
$9.0915
500+
$8.7720
1000+
$8.6130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
A22NL-BNA-TWA-G102-YC
Omron Electronics
$23.49
A22NL-BNA-TWA-G101-YA
Omron Electronics
$23.49
A22NL-BNA-TWA-G101-YD
Omron Electronics
$23.49
A22NL-BNM-TYA-G202-YC
Omron Electronics
$22.65
A22NL-MMA-TWA-P202-WB
Omron Electronics
$32.03
拨码开关-2联-6.5*6.4mm-贴装-100mA-2000次-CWS-0202TB-科宝
JLCPCB Assembly
$0.04