
* Images are for reference only
A22NS-3BB-NWA-G220-NN
- Manufacturer
- Omron Electronics
- MFR.Part #
- A22NS-3BB-NWA-G220-NN
- JLCPCB Part #
- C2713582
- Package
- -
- Description
- - Pre-ordered Products ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3890
200+
$6.3435
500+
$6.1200
1000+
$6.0105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
A22NS-3MB-NWA-G220-NN
Omron Electronics
$16.84
A22NS-3BB-NAA-G220-NN
Omron Electronics
$16.39
A22NS-3BB-NRA-G220-NN
Omron Electronics
$16.39
A22NW-3RL-TYA-P102-YE
Omron Electronics
$32.48
A22NK-3RM-01BA-P121
Omron Electronics
$38.39
拨码开关-2联-6.5*6.4mm-贴装-100mA-2000次-CWS-0202TB-科宝
JLCPCB Assembly
$0.04