
* Images are for reference only
1206CG101J202NT
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1206CG101J202NT
- JLCPCB Part #
- C2757900
- Package
- 1206
- Description
- 2kV 100pF ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0533
300+
$0.0467
2000+
$0.0354
4000+
$0.0315
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →