
* Images are for reference only
0805B222K501NT
- Manufacturer
- FH-BK(Guangdong Fenghua Bangke Elec)
- MFR.Part #
- 0805B222K501NT
- JLCPCB Part #
- C2830717
- Package
- 0805
- Description
- 500V 2.2nF ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 932
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0116
500+
$0.0092
1500+
$0.0078
4000+
$0.0063
24000+
$0.0056
48000+
$0.0052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →