
* Images are for reference only
RC050M331LO10*16TD-4A3C
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC050M331LO10*16TD-4A3C
- JLCPCB Part #
- C2837902
- Package
- Plugin,D10xL16mm
- Description
- 330uF 50V ±20% 930mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0908
250+
$0.0731
500+
$0.0647
2500+
$0.0581
5000+
$0.0546