
* Images are for reference only
RC063M221LO10*16TD-4A3E
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC063M221LO10*16TD-4A3E
- JLCPCB Part #
- C2837911
- Package
- Plugin,D10xL16mm
- Description
- 220uF 63V ±20% 860mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
50+
$0.0870
250+
$0.0698
500+
$0.0617
2500+
$0.0552
5000+
$0.0519