
* Images are for reference only
RC200M330LO10*20D-1A3C
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC200M330LO10*20D-1A3C
- JLCPCB Part #
- C2837962
- Package
- Plugin,D10xL20mm
- Description
- 33uF 200V ±20% 589mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1430
50+
$0.1145
250+
$0.0918
500+
$0.0812
2500+
$0.0726
5000+
$0.0684