
* Images are for reference only
GF1E101ME110A00CE0
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- GF1E101ME110A00CE0
- JLCPCB Part #
- C2840672
- Package
- Plugin,D6.3xL11mm
- Description
- 100uF 25V 190mΩ@100kHz ±20% 350mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0309
1000+
$0.0236
2000+
$0.0209
10000+
$0.0188
20000+
$0.0177