
* Images are for reference only
FV43X103K202EFG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV43X103K202EFG
- JLCPCB Part #
- C2843413
- Package
- 1812
- Description
- 2kV 10nF ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
50+
$0.0899
150+
$0.0783
1000+
$0.0698
2000+
$0.0629
5000+
$0.0594