
* Images are for reference only
0805F106Z100NT
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 0805F106Z100NT
- JLCPCB Part #
- C2846680
- Package
- 0805
- Description
- 10V 10uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1478
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0075
500+
$0.0058
3000+
$0.0049
6000+
$0.0043
24000+
$0.0038
51000+
$0.0035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →