
* Images are for reference only
FN18X103J500PSG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN18X103J500PSG
- JLCPCB Part #
- C2874752
- Package
- 0603
- Description
- 50V 10nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
500+
$0.0049
1500+
$0.0042
4000+
$0.0038
24000+
$0.0035
48000+
$0.0033