
* Images are for reference only
MPP473K2J1005105LC
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- MPP473K2J1005105LC
- JLCPCB Part #
- C2908045
- Package
- Plugin,P=7.5mm
- Description
- 47nF -40℃~+85℃ ±10% 630V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 350
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0251
100+
$0.0245
500+
$0.0242
1000+
$0.0239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products