
* Images are for reference only
1206B105K500NT
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1206B105K500NT
- JLCPCB Part #
- C2909593
- Package
- 1206
- Description
- 50V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2505
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
100+
$0.0132
300+
$0.0112
1000+
$0.0099
4000+
$0.0078
8000+
$0.0072