
* Images are for reference only
CS1608X5R475K100NRB
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS1608X5R475K100NRB
- JLCPCB Part #
- C2918512
- Package
- 0603
- Description
- 10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 665
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0162
500+
$0.0129
1500+
$0.0110
4000+
$0.0099
24000+
$0.0089
48000+
$0.0084