
* Images are for reference only
FP21X222K500ECG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FP21X222K500ECG
- JLCPCB Part #
- C2929182
- Package
- 0805
- Description
- 50V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 986
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
500+
$0.0087
3000+
$0.0075
6000+
$0.0067
24000+
$0.0060
51000+
$0.0057