
* Images are for reference only
RES-RJ18_20M±5%_2W
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- RES-RJ18_20M±5%_2W
- JLCPCB Part #
- C9900005070
- Package
- THrough hole
- Description
- JIALICHUANG SMT RES-RJ18_20M±5%_2W
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0006
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →