
* Images are for reference only
FM32X104K501EFG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32X104K501EFG
- JLCPCB Part #
- C2958816
- Package
- 1210
- Description
- 500V 100nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0671
100+
$0.0533
300+
$0.0465
1000+
$0.0414
5000+
$0.0372
10000+
$0.0353