
* Images are for reference only
TC0625F1502T5J
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0625F1502T5J
- JLCPCB Part #
- C2988987
- Package
- 1206
- Description
- 250mW Thin Film Resistor 200V ±1% ±25ppm/℃ 15kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
10+
$0.0167
30+
$0.0142
250+
$0.0123
500+
$0.0110
1000+
$0.0103