
* Images are for reference only
TC0650F1004T5J
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0650F1004T5J
- JLCPCB Part #
- C2989144
- Package
- 1206
- Description
- 250mW Thin Film Resistor 200V ±1% ±50ppm/℃ 1MΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 997
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
100+
$0.0103
300+
$0.0086
1000+
$0.0076
5000+
$0.0067
10000+
$0.0062