
* Images are for reference only
TC0325F470JT5F
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325F470JT5F
- JLCPCB Part #
- C2989150
- Package
- 0603
- Description
- 100mW Thin Film Resistor 75V ±1% ±25ppm/℃ 47Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5467
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 5442
In-stock Item Pricing
Qty Unit Price
1+
$0.0071
100+
$0.0056
300+
$0.0048
1000+
$0.0042
5000+
$0.0036
10000+
$0.0034