
* Images are for reference only
TC0350D2002T5F
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0350D2002T5F
- JLCPCB Part #
- C2989257
- Package
- 0603
- Description
- 100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 997
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0086
1500+
$0.0074
5000+
$0.0065
25000+
$0.0058
50000+
$0.0055
100000+
$0.0054