
* Images are for reference only
TC0325F7502T5F
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325F7502T5F
- JLCPCB Part #
- C2989275
- Package
- 0603
- Description
- 100mW Thin Film Resistor 75V ±1% ±25ppm/℃ 75kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
500+
$0.0111
1500+
$0.0094
5000+
$0.0084
25000+
$0.0076
50000+
$0.0071